LabGlass Cylinder Round Base with Spout 100ml Class 'B' Pack of 2

Order Code:

52-4121

Brand: LabGlass MPN: CH0344C
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 6 months

These measuring cylinders from LabGlass have a round base and a spout.


  • Capacity 100ml
  • Sub division 1ml
  • Tolerance ±1ml
  • Dimensions (H x W): 240 x 65mm
  • Inner Diameter of cylinder: 29mm
  • Outer Diameter of cylinder: 35mm
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0344C
Type Measuring cylinder
Capacity 100ml
Material Glass
Dimension (H x W): 240 x 65mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot