Christmas Opening Hours and Delivery Dates here

LabGlass Cylinder Hexagonal Base with Spout 500ml Class 'B' Pack of 2

Order Code:

52-4113

Brand: LabGlass MPN: CH0345E-WT
  • Quickly find another product in this range by Capacity:


Discontinued


These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 500ml
  • Sub division 5ml
  • Tolerance ±5ml
  • White graduation
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345EWT
Type Cylinder with spout
Capacity 500ml
Material Glass

Trustpilot