LabGlass Cylinder Hexagonal Base with Spout 250ml Class 'A' Pack of 2

MPN
CH0345L-WT
Brand
LabGlass
Order Code
52-4111
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 2 due on 10/07/2026

These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 250ml
  • White graduation
  • Sub division 2ml
  • Tolerance ±0.1ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345LWT
Type Measuring cylinder
Capacity 250ml
Material Glass

Reviews

Be the first to submit a review

Trustpilot