LabGlass Cylinder Hexagonal Base with Spout 5ml Class 'A' Pack of 2

Order Code:

52-4108

Brand: LabGlass MPN: CH0345H05-WT
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 16 due on 05/05/2026

These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 5ml
  • White graduation
  • Sub division 0.1ml
  • Tolerance ±0.05ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345H05WT
Type Measuring cylinder
Capacity 5ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot