LabGlass Cylinder Hexagonal Base with Spout 100ml Class 'A' Pack of 2

MPN
CH0345K-WT
Brand
LabGlass
Order Code
52-4099
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 100ml
  • White graduation
  • Sub division 0.1ml
  • Tolerance ±0.5ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345HKWT
Type Measuring cylinder
Capacity 100ml
Material Glass
Tolerance ±0.5ml

Reviews

Be the first to submit a review

Trustpilot