LabGlass Cylinder Hexagonal Base with Spout 500ml Class 'A' Pack of 2

MPN
CH0345M-WT
Brand
LabGlass
Order Code
52-4098
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 500ml
  • White graduation
  • Sub division 5ml
  • Tolerance ±2.55ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345MWT
Type Measuring cylinder
Capacity 500ml
Material Glass
Tolerance ±2.55ml

Reviews

Be the first to submit a review

Trustpilot