LabGlass Burettes with Straight Bore PTFE Key Stopcock 25ml Class 'B'

MPN
CH0240F
Brand
LabGlass
Order Code
52-4087
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 2 due on 03/09/2026

Class B burette from LabGlass with a straight bore interchangeable PTFE key stopcock.


  • Capacity 25ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Blue graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0240F
Type Stopcock burette
Material Glass
Capacity 25ml
Length 59cm

Reviews

Be the first to submit a review

Trustpilot