LabGlass Burettes with Straight Bore PTFE Key Stopcock 10ml Class 'A'

Order Code:

52-4082

Brand: LabGlass MPN: CH0240A-WT
  • Country of Origin: India
  • View All

Discontinued


Class A burette from LabGlass with a straight bore interchangeable PTFE key stopcock.


  • Capacity 10ml
  • Sub division 0.05ml
  • Tolerance ±0.03ml
  • White* graduations
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0240AWT
*Graduations may appear dark in the photograph to give contrast with the white background.
Type Stopcock burette
Capacity 10ml

Trustpilot