LabGlass Schellbach Burettes Single Bore with Glass stopcock 10ml Class 'B'

Order Code:

52-4078

Brand: LabGlass MPN: CH0241A01
  • Country of Origin: India
  • View All

Discontinued


Class B Schellbach glass burette from LabGlass with a glass stopcock.


  • Capacity 10ml
  • Sub division 0.05ml
  • Tolerance ±0.05ml
  • Blue graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0241A01
Type Stopcock burette
Capacity 10ml

Trustpilot