LabGlass Burettes PTFE Rotaflow Stopcock 25ml Class B Blue Graduation

Order Code:

52-4075

Brand: LabGlass MPN: CH0238F
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

This burette from LabGlass has a PTFE Rotaflow stopcock.


  • Capacity 25ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Class B
  • Blue graduation
  • Conforms to DIN ISO 385, ASTM-E287
  • Manufacturer's part CH0238F
Type Stopcock burette
Material Glass
Capacity 25ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot