LabGlass Burettes Glass Key Single Bore 10ml Class-B Blue Graduation

MPN
CH0236E
Brand
LabGlass
Order Code
52-4062
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 01/09/2026


Single bore burette from LabGlass with a glass key stopcock.


  • Capacity 10ml
  • Sub division 0.05ml
  • Tolerance ±0.05ml
  • Class B
  • Blue graduation
  • Conforms to DIN ISO 385, ASTM-E287
  • Manufacturer's part CH0236E
Type Burette
Material Glass
Capacity 10ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot