LabGlass Tall Form Beaker with Spout Graduated 600ml Pack of 6

MPN
CH0127H
Brand
LabGlass
Order Code
52-4055
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

Tall form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 600ml
  • Diameter 80mm
  • Height 150mm
  • Supplied in packs of 6
  • Manufacturer's part CH0127H
Type Tall form with spout
Material Borosilicate
Capacity 600ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot