Easter Opening Hours and Delivery Dates here

LabGlass Low Form Beaker with Spout Graduated 400ml Pack of 6

Order Code:

52-4040

Brand: LabGlass MPN: CH0126H
  • Quickly find another product in this range by Capacity:


Discontinued


Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 400ml
  • Diameter 80mm
  • Height 110mm
  • Supplied in packs of 6
  • Manufacturer's part CH0126H
Type Beaker
Material Borosilicate
Capacity 400ml

Alternatives (1)


Trustpilot