Phoenix Contact 1753518 MSTBV 2,5/ 6-G 6 Way Terminal Block Header 12A 5mm

MPN
1753518
Order Code
52-4015
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.081
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched same dayContact us for additional stock

PCB mounting feed-through headers.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of ways: 6
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical Open Ended Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5mm
Modular spacing contacts 5mm
Mounting Feature PCB
Mounting Type Solder
Number of plug-in contact rows 1
Number of Poles 6
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTBV
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot