Phoenix Contact 1777109 MSTBV 2,5/ 5-GF-5,08 5 Way Terminal Header 12A 5.08mm

Order Code:

52-4014

Brand: Phoenix Contact MPN: 1777109 EAN-13: 4017918039271

Discontinued


PCB mounting feed-through headers.

The vertical style allows side-by-side positioning of the connectors on the PCB. Screwable flanges give superior mechanical stability.


  • Number of ways: 5
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical
Pitch 5.08mm
No of Ways Per Row 5
Current Rating 12A
Mounting Feature PCB
Mounting Type Solder
Series MSTBV

You may also like


Trustpilot