Phoenix Contact 1758047 MSTBV 2,5/ 5-G-5,08 5 Way Terminal Block Header 12A 5.08

Order Code:

52-4013

Brand: Phoenix Contact MPN: 1758047 EAN-13: 4017918030254
Qty Unit Price (Ex VAT)
1+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
232 in stock, despatched same dayContact us for additional stock

PCB mounting feed-through headers.

The vertical style allows connectors to be positioned side-by-side on the PCB.


  • Number of ways: 5
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical Open Ended Header
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Solder
Series MSTBV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot