Phoenix Contact 1758034 MSTBV 2,5/ 4-G-5,08 4 Way Terminal Block Header 12A 5.08

MPN
1758034
Order Code
52-4011
Country of Origin
Germany

Discontinued


PCB mounting feed-through headers.

The vertical style allows connectors to be positioned side-by-side on the PCB.


  • Number of ways: 4
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical
Pitch 5.08mm
No of Ways Per Row 4
Current Rating 12A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Mounting Feature PCB
Mounting Type Solder
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTBV
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Trustpilot