Phoenix Contact 1753453 MSTBV 2,5/ 3-G 3 Way Terminal Block Header 12A 5mm

Order Code:

52-4007

Brand: Phoenix Contact MPN: 1753453
  • Quickly find another product in this range by Number of Ways:

    2 3 6
Qty Unit Price (Ex VAT)
1+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
226 in stock, despatched same dayContact us for additional stock

PCB mounting feed-through headers.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of ways: 3
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 5mm
Current Rating 12A
Body Style Top entry header
Mounting PCB
Number of Ways 3
Series MSTBV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot