Phoenix Contact 1758092 MSTBV 2,5/10-G-5,08 10 Way Terminal Header 12A 5.08mm

Image Representative of Range

Phoenix Contact 1758092 MSTBV 2,5/10-G-5,08 10 Way Terminal Header 12A 5.08mm

Order Code:

52-3991

Brand: Phoenix Contact MPN: 1758092 EAN-13: 4017918030308
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
85 in stock, despatched same dayAdditional quantity lead time 8 days

PCB mounting feed-through headers.

The vertical style allows connectors to be positioned side-by-side on the PCB.


  • Number of ways: 10
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical Flanged Header
Pitch 5.08mm
No of Ways Per Row 10
Current Rating 12A
Mounting Feature PCB
Mounting Type Solder
Series MSTBV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot