Phoenix Contact 1786899 MSTB 2,5/ 8-STF 8 Way Screw Plug Terminal Block 12A 5mm

Image Representative of Range

Phoenix Contact 1786899 MSTB 2,5/ 8-STF 8 Way Screw Plug Terminal Block 12A 5mm

MPN
1786899
EAN-13
4017918042851
Order Code
52-3977
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £0.747 £0.723
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockContact us for additional stock

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screwable flanges for superior mechanical stability.


  • Number of ways: 8
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing Colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 5mm
Modular spacing contacts 5mm
Mounting Feature Cable
Mounting Type Screw
Number of plug-in contact rows 1
Number of Poles 8
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTB
Type of connection Other
Type of electric connection Screw connection
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot