Phoenix Contact 1776126 MSTB 2,5/ 6-STZ-5,08 6 Way Screw Plug Terminal 12A 5.08

Order Code:

52-3967

Brand: Phoenix Contact MPN: 1776126 EAN-13: 4017918038519
  • Quickly find another product in this range by Number of Ways:

    3 6
Qty Was Unit Price (Ex VAT)
1+ £5.64 £5.15
50+ £5.01 £4.58
100+ £4.52 £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 14 days

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

A pull-out tab assists handling and reduces pull on the wiring.


  • Number of ways: 6
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Pitch 5.08mm
Current Rating 12A
Body Style Free plug
Mounting Cable
Number of Ways 6
Series MSTB
Termination Screw
Wire Gauge 13AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot