Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.
- Number of ways: 6
- Nominal current: 12A
- Rated voltage (III/2): 320V
- Pitch: 5mm
- Connection method: screw connection with tension sleeve
- Conductor cross-section 2.5mm²
- Colour: green
- Contact surface: tin
- CSA, VDE & UL approvals
| Body Style |
Free plug |
| Pitch |
5mm |
| No of Ways Per Row |
13AWG |
| Current Rating |
12A |
| Angle contact/conductor connection |
Other |
| Coating housing |
N/A |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 2.5mm² |
| Connectable conductor cross section multi-wired |
- - -mm² |
| Connectable conductor cross section solid-core |
0.2 - 2.5mm² |
| Contact Type |
Bus |
| Degree of protection (IP), mounted |
N/A |
| Housing Colour |
Green |
| Housing Material |
Other |
| Inflammability class of insulation material according to UL94 |
V0 |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Modular spacing connections |
5mm |
| Modular spacing contacts |
5mm |
| Mounting Feature |
Cable |
| Mounting Type |
Screw |
| Number of plug-in contact rows |
1 |
| Number of Poles |
6 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
12A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Series |
MSTB |
| Type of connection |
Other |
| Type of electric connection |
Screw connection |
| With protective conductor |
N/A |