Phoenix Contact 1778085 MSTB 2,5/12-STF-5,08 12 Way Screw Plug Terminal 12A 5.08

Phoenix Contact 1778085 MSTB 2,5/12-STF-5,08 12 Way Screw Plug Terminal 12A 5.08

Order Code:

52-3915

Brand: Phoenix Contact MPN: 1778085 EAN-13: 4017918039950

Discontinued


Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screwable flanges for superior mechanical stability.


  • Number of ways: 12
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Body Style Free plug
Pitch 5.08mm
No of Ways Per Row 13AWG
Current Rating 12A
Mounting Feature Cable
Mounting Type Screw
Series MSTB

You may also like


Trustpilot