Phoenix Contact 1830664 MCV 1,5/ 9-GF-3,81 9 Way Terminal Block Header 8A 3.81mm

Image Representative of Range

Phoenix Contact 1830664 MCV 1,5/ 9-GF-3,81 9 Way Terminal Block Header 8A 3.81mm

Order Code:

52-3848

Brand: Phoenix Contact MPN: 1830664 EAN-13: 4017918051310
  • Quickly find another product in this range by Number of Ways:

    5 7 9 12
Qty Was Unit Price (Ex VAT)
1+ £0.602 £0.581
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayContact us for additional stock

A PCB mounting feed-through header with screwable flanges for superior mechanical stability.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 9
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 3.81mm
Current Rating 8A
Body Style Top entry header
Mounting PCB
Number of Ways 9
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot