Easter Opening Hours and Delivery Dates here

Phoenix Contact 1843266 MCV 1,5/ 6-GF-3,5 6 Way Terminal Block Header 8A 3.5mm

Order Code:

52-3837

Brand: Phoenix Contact MPN: 1843266 EAN-13: 4017918112455

Discontinued


A PCB mounting feed-through header with screwable flanges for superior mechanical stability.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 6
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Top entry header
Pitch 3.5mm
No of Ways Per Row 6
Current Rating 8A
Mounting Feature PCB
Mounting Type Solder
Series MCV

You may also like


Trustpilot