Easter Opening Hours and Delivery Dates here
Phoenix Contact 1830693 MCV 1,5/12-GF-3,81 12 Way Terminal Block Header 8A 3.81

Phoenix Contact 1830693 MCV 1,5/12-GF-3,81 12 Way Terminal Block Header 8A 3.81

Order Code:

52-3811

Brand: Phoenix Contact MPN: 1830693 EAN-13: 4017918051341

Discontinued


A PCB mounting feed-through header with screwable flanges for superior mechanical stability.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 12
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical Flanged Header
Pitch 3.81mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Solder
Series MCV

You may also like


Trustpilot