Phoenix Contact 1843305 MCV 1,5/10-GF-3,5 10 Way Terminal Block Header 8A 3.5mm

MPN
1843305
EAN-13
4017918112493
Order Code
52-3805
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 80 in stockContact us for additional stock

A PCB mounting feed-through header with screwable flanges for superior mechanical stability.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 10
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Vertical Flanged Header
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.2mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Mounting Feature PCB
Mounting Type Solder
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MCV
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot