Easter Opening Hours and Delivery Dates here
Phoenix Contact 1827774 MC 1,5/ 9-STF-3,81 9 Way Screw Plug Connector 8A 3.81mm

Image Representative of Range

Phoenix Contact 1827774 MC 1,5/ 9-STF-3,81 9 Way Screw Plug Connector 8A 3.81mm

Order Code:

52-3802

Brand: Phoenix Contact MPN: 1827774 EAN-13: 4017918050238
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
1+ £6.49
10+ £5.93
50+ £5.43
100+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 9
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature Cable
Mounting Type Screw
Series MC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot