Phoenix Contact 1827923 MC 1,5/ 8-GF-3,81 8 Way PCB Header 8A 3.81mm Flange

Phoenix Contact 1827923 MC 1,5/ 8-GF-3,81 8 Way PCB Header 8A 3.81mm Flange

Order Code:

52-3793

Brand: Phoenix Contact MPN: 1827923 EAN-13: 4017918050375

Discontinued


A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 8
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: Wave soldering
  • CSA, VDE & UL approvals
Body Style Closed header
Pitch 3.81mm
No of Ways Per Row 8
Current Rating 8A
Mounting Feature PCB
Mounting Type Solder
Series MC

You may also like


Trustpilot