Phoenix Contact 1827897 MC 1,5/ 5-GF-3,81 5 Way PCB Header 8A 3.81mm Flange

MPN
1827897
EAN-13
4017918050344
Order Code
52-3771
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.910
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 150 in stockContact us for additional stock

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 5
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: Wave soldering
  • CSA, VDE & UL approvals
Body Style Horizontal Flanged Header
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.2mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Mounting Feature PCB
Mounting Type Solder
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot