Phoenix Contact 1843826 MC 1,5/ 5-GF-3,5 5 Way PCB Header 8A 3.5mm Flange

Order Code:

52-3770

Brand: Phoenix Contact MPN: 1843826 EAN-13: 4017918112936

Discontinued


A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.

The plugs have screw fastening flanges for superior mechanical stability.


  • No. of ways: 5
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Closed header
Pitch 3.81mm
No of Ways Per Row 5
Current Rating 8A
Mounting Feature PCB
Mounting Type Solder
Series MC

Trustpilot