Phoenix Contact 1844249 MC 1,5/ 5-G-3,5 5 Way PCB Header 8A 3.5mm

Order Code:

52-3768

Brand: Phoenix Contact MPN: 1844249 EAN-13: 4017918113285

Discontinued


A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.


  • Number of positions: 5
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Closed header
Pitch 3.5mm
No of Ways Per Row 5
Current Rating 8A
Mounting Feature PCB
Mounting Type Solder
Series MC

You may also like


Trustpilot