Phoenix Contact 1803594 MC 1,5/ 4-ST-3,81 4 Way Screw Plug Connector 8A 3.81mm

Order Code:

52-3764

Brand: Phoenix Contact MPN: 1803594 EAN-13: 4017918045906
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 15
Qty Unit Price (Ex VAT)
1+ £2.48
50+ £2.24
100+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional 24 due on 22/04/2026

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 4
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (mm²) N/A
Mounting Feature Cable
Mounting Type Screw
Series MC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot