Phoenix Contact 1844223 MC 1,5/ 3-G-3,5 3 Way PCB Header 8A 3.5mm

Order Code:

52-3747

Brand: Phoenix Contact MPN: 1844223 EAN-13: 4017918113261

Discontinued


A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.


  • Number of positions: 3
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 3
Current Rating 8A
Mounting Feature PCB
Mounting Type Solder
Series MC

Trustpilot