Phoenix Contact 1803578 MC 1,5/ 2-ST-3,81 2 Way Screw Plug Connector 8A 3.81mm

MPN
1803578
EAN-13
4017918045883
Order Code
52-3743
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.71
50+ £1.55
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 140 in stockAdditional quantity lead time 14 days

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 2
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 1.5mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing Colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Mounting Feature Cable
Mounting Type Screw
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Type of connection Other
Type of electric connection Screw connection
With protective conductor N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot