Phoenix Contact 1827868 MC 1,5/ 2-GF-3,81 2 Way PCB Header 8A 3.81mm Flange

Order Code:

52-3740

Brand: Phoenix Contact MPN: 1827868 EAN-13: 4017918050313

Discontinued


A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 2
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: Wave soldering
  • CSA, VDE & UL approvals
Body Style Horizontal Flanged Header
Pitch 3.81mm
No of Ways Per Row 2
Current Rating 8A
Mounting Feature PCB
Mounting Type Solder
Series MC

Trustpilot