Christmas Opening Hours and Delivery Dates here
Phoenix Contact 1847220 MC 1,5/12-STF-3,5 12 Way Screw Plug Connector 8A 3.5mm

Image Representative of Range

Phoenix Contact 1847220 MC 1,5/12-STF-3,5 12 Way Screw Plug Connector 8A 3.5mm

Order Code:

52-3720

Brand: Phoenix Contact MPN: 1847220 EAN-13: 4017918113520
  • Quickly find another product in this range by Mounting Type:

    Cable Screw
Qty Unit Price (Ex VAT)
1+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional quantity lead time 14 days

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screw fastening flanges for superior mechanical stability.


  • Number of ways: 12
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Pitch 3.5mm
No. of Ways 12
Mounting Type Cable
Wire Termination Screw
Current Rating 8A
Body Style Free plug
Series MC
Wire Gauge 15AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot