Cathedral Products Foamboard White 5mm A2 (420x594mm) Pack of 20

MPN
FBWHTA220
EAN-13
5037062010567
Order Code
52-3532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional 7 due on 13/07/2026

Cathedral Products Foamboard has a rigid, lightweight foam core with smooth, coated paper laminated on both sides.

It is ideal for point-of-sale, presentations, model-making, photo and picture mounting, crafting and much more.


  • Size: A2 (420 x 594mm)
  • Colour: white
  • 5mm thick
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels, pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core resists denting
  • Archive-friendly material resists yellowing
  • Non-toxic and recyclable
  • Supplied in packs of 20 sheets
Type Foam board
Colour White
Pack Quantity 20 Sheets
Size A2

Reviews

Be the first to submit a review

Trustpilot