Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Laboratory Bunsen Burner Natural Gas 13mm

Order Code:  

52-3365

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0088B  Copy to clipboard
  • Quickly find another product in this range by Fuel:

    LPG Natural gas
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
220 in Stock, despatched same dayAdditional quantity lead time 5 months

A natural gas powered Bunsen burner consisting of a nickel-plated burner tube mounted on a die-cast base.


  • Fuel: natural gas
  • Rotating air regulator
  • Base diameter 80mm
  • Tube diameter 13mm
  • Height 142mm
  • Weight 280g
  • Eisco type CH0088B
Fuel Natural gas
Type 13mm Bunsen burner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review