Academy Boiling Glass Flask Round Bottom 50ml Pack of 12

MPN
A/6218/50
Brand
Academy
Order Code
52-2252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/07/2026

These round-bottomed boiling flasks from Academy have a narrow neck and can be used in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 50ml
  • Diameter 53mm
  • Height 103mm
  • Supplied in packs of 12
  • Manufacturer's part A6218/50
Type Round bottom flask
Capacity 50ml
Pack Size 12

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot