Academy Tall Form Glass Beaker With Spout 400ml Pack of 12

MPN
A/2226/400
Brand
Academy
Order Code
52-2246
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 400ml
  • Diameter 70mm
  • Height 130mm
  • Supplied in packs of 12
  • Manufacturer's part A/2226/400
Type Tall form with spout
Material Glass
Capacity 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot