Christmas Opening Hours and Delivery Dates here

Glassco Pipettes AR Bulbs Form One Mark Class B 20ml Pack of 5

Order Code:

52-2047

Brand: Glassco MPN: 1598/B/20
  • Quickly find another product in this range by Capacity:

    5ml 20ml
Qty Unit Price (Ex VAT)
5+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 16/01/2026

One mark bulb form pipettes from Glassco, supplied in packs of 5.


  • Made from alkaline resistant glass
  • Class B
  • Capacity 20ml
  • Tolerance ±0.03ml
  • Length 515mm
  • Colour code: yellow
  • Manufacturer's part 1598/B/20
Type Pipette
Capacity 20ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot