Glassco Pipette AR Bulbs Form One Mark Class B 5ml Pack of 5

MPN
1598/B/5
Brand
Glassco
Order Code
52-2045
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    5ml 20ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

One mark bulb form pipettes from Glassco, supplied in packs of 5.


  • Made from alkaline resistant glass
  • Class B
  • Capacity 5ml
  • Tolerance ±0.015ml
  • Length 360mm
  • Colour code: white
  • Manufacturer's part 1598/B/5
Type Pipette
Material Glass
Capacity 5ml
Colour code white
Tolerance ±0.015ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot