Glassco Straight Bore Burette with Glass Stopcock, Class B, 100ml

MPN
1567/B/100
Brand
Glassco
UPC-12
632435106831
Order Code
52-2037
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

Straight bore burette from Glassco with a glass stopcock.


  • Made from borosilicate glass
  • Conforms to DIN 12700, ISO 385
  • Capacity 100ml
  • Scale subdivision 0.2ml
  • Tolerance ±0.1ml
  • Length 785mm
  • Manufacturer's part 1567/B/100
Type Burette
Material Glass
Capacity 100ml
Scale subdivision 0.2ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot