Glassco Straight Bore Burette with Glass Stopcock, Class B, 25ml

MPN
1567/B/25
Brand
Glassco
Order Code
52-2033
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.63 £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Straight bore burette from Glassco with a glass stopcock.


  • Made from borosilicate glass
  • Conforms to DIN 12700, ISO 385
  • Capacity 25ml
  • Scale subdivision 0.1ml
  • Tolerance ±0.05ml
  • Length 530mm
  • Manufacturer's part 1567/B/25
Type Burette
Material Glass
Capacity 25ml
Scale subdivision 0.1ml

Reviews

Be the first to submit a review

Trustpilot