Academy Powder Glass Bottle 120ml Complete With Black Cap Single

MPN
BCP120C-10
Brand
Academy
Order Code
52-1988
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 247 in stockAdditional quantity lead time 14 days

This clear glass powder bottle from Academy has an attached black polypropylene cap and EPE liner.


  • Capacity 120ml
  • Diameter 55.2mm
  • Height 96mm
  • Wide neck
  • Thread type R3/38
  • Made from soda-lime glass
  • Supplied singly
  • Manufacturer's part BCP120C
Type Powder bottle
Material Soda-Lime glass
Capacity 120ml
Diameter 55.2mm
Thread type R3/38

Reviews

Be the first to submit a review

Trustpilot