Academy Chromatography Glass Tank 230 x 90 x 230mm

MPN
1195/TANK
Brand
Academy
Order Code
52-1984
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Tank Tank lid
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Chromatography tank from Academy for use in the appropriate laboratory work.


  • Made from soda-lime glass
  • Length 230mm
  • Height 230mm
  • Width 90mm
  • Suitable for use in conjunction with the Academy chromatography tank lid (available as Rapid part 52-1985)
  • Manufacturer's part 1195/TANK
Type Tank

Reviews

Be the first to submit a review

Trustpilot