Academy Chromatography Glass Tank and Lid

Academy Brand: Academy

Chromatography tank and lid from Academy for use in the appropriate laboratory work.

  • Made from soda-lime glass
  • Length 230mm
  • Width 90mm
  • Tank and lid available separately
Description Image Product Buy Pricing (Ex VAT) Type
Academy Chromatography Glass Tank 230 x 90 x 230mm
Academy Chromatography Glass Tank 230 x 90 x 230mm
Standard range
Order code: 52-1984
MPN: 1195/TANK

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £59.46
Price per unit Ex VAT
Tank
Academy Chromatography Glass Tank Lid (Single)
Academy Chromatography Glass Tank Lid (Single)
Extended range
Order code: 52-1985
MPN: 1195/LID

Out of stock
1+ £6.96
Price per unit Ex VAT
Tank lid

Trustpilot