Glassco Cylindrical Funnel with Glass Stopcock 250ml Socket 19/26 Cone 19/26

Order Code:

52-1853

Brand: Glassco MPN: 8SD1/32
Qty Unit Price (Ex VAT)
1+ £27.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

Cylindrical funnel from Glassco with a glass stopcock suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 250ml
  • Socket size 19/26
  • Cone size 19/26
  • Manufacturer's part 8SD1/32
Type Funnel
Capacity 250ml
Material Borosilicate
Joint Size(s) 19/26
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot