Glassco Conical Jointed Glass Flask 2L B29 Pack of 10

Order Code:

52-1799

Brand: Glassco MPN: 8SFE2L/B29
Qty Unit Price (Ex VAT)
1+ £201.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/03/2026

Conical flasks from Glassco with a standard joint suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 2 litres
  • Socket size 29/32
  • Supplied in packs of 10
  • Manufacturer's part 8SFE2L/B29
Type Flask
Capacity 2000ml
Joint Size(s) 29/32
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot